Reference Only

LY4F-AC100/110

Plug-in Relays GENERAL PURPOSE RELAY.

Manufacturer:

Mfr Part:
LY4F-AC100/110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage100 VAC to 110 VAC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance1.8 kOhms
Coil Current25.5 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height35.5 mm
Length41.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width28 mm
Part # AliasesLY4FAC100110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.30$19.30
$17.20$172.00
$14.98$299.60
$14.81$888.60
$14.06$1,406.00
$13.17$2,634.00
$13.00$7,800.00
Need more?
Contact Us