Reference Only
LY4F DC100/110
Plug-in Relays GP Relay.
Datasheet
LY4F DC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 41.4 mm | |
| Width | 43.94 mm | |
| Product | Power Relays | |
| Height | 35.56 mm | |
| Series | LY | |
| Coil Current | 15.9 mA | |
| Coil Resistance | 6.9 kOhms | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VDC to 110 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Part # Aliases | LY4FDC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.10 | $31.10 | |
| $29.21 | $292.10 | |
| $28.30 | $707.50 | |
| $27.59 | $1,379.50 | |
| $26.00 | $2,600.00 | |
| $25.91 | $7,773.00 |
Need more?