Reference Only

LY4-AC24

Plug-in Relays PLUG-IN 4PDT 24 VAC.

Manufacturer:

Mfr Part:
LY4-AC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VAC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance78 Ohms
Coil Current93.6 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length41.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width28 mm
Part # Aliases9864792 LY4AC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.54$23.54
$20.01$500.25
$19.33$966.50
$18.02$1,802.00
$17.40$3,480.00
Need more?