Reference Only
LY4-0 AC24
Plug-in Relays GP Relay.
Datasheet
LY4-0 AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 21.59 mm | |
| Width | 27.94 mm | |
| Product | Power Relays | |
| Height | 35.56 mm | |
| Series | LY | |
| Coil Current | 93.6 mA | |
| Coil Resistance | 78 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | Through Hole | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Part # Aliases | LY40AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.74 | $33.74 | |
| $24.51 | $245.10 | |
| $23.64 | $591.00 | |
| $23.09 | $1,154.50 | |
| $22.47 | $2,247.00 | |
| $22.02 | $5,505.00 | |
| $21.95 | $10,975.00 |
Need more?