Reference Only

LY3N-DC24

Plug-in Relays PLUG-IN 3PDT 24VDC.

Manufacturer:

Mfr Part:
LY3N-DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeBi-Power Relay
Coil Voltage24 VDC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance410 Ohms
Coil Current58.6 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36.57 mm
Length31.49 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width27.94 mm
Part # AliasesLY3NDC24NC LY3NDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.91$26.91
$23.96$239.60
$22.78$1,139.00
$21.33$2,133.00
$20.37$4,074.00
$19.67$11,802.00
Need more?