Reference Only

LY3N-D2 DC24

Plug-in Relays GP Relay.

Manufacturer:

Mfr Part:
LY3N-D2 DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
Product TypeGeneral Purpose Relays
ProductPower Relays
TypeBi-Power Relay
Length31.49 mm
Mounting StyleThrough Hole
Coil Current58.6 mA
Coil Resistance410 Ohms
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Voltage24 VDC
Contact Current Rating10 A
Contact MaterialSilver Alloy (Ag)
Contact TerminationPlug In
Height36.57 mm
Relay Contact Form3 Form C (3PDT-NO, NC)
SeriesLY
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
Width27.94 mm
Part # AliasesLY3ND2DC24NC LY3ND2DC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.98$38.98
$36.59$365.90
$31.77$794.25
$30.66$1,533.00
$30.19$3,019.00
Need more?