Reference Only
LY3N-AC24
Plug-in Relays GP RELAY.
Datasheet
LY3N-AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Bi-Power Relay | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Resistance | 100 Ohms | |
| Coil Current | 80 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY3NAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.69 | $29.69 | |
| $23.96 | $239.60 | |
| $22.88 | $457.60 | |
| $22.09 | $1,325.40 | |
| $21.33 | $2,133.00 | |
| $20.37 | $4,074.00 | |
| $19.67 | $11,802.00 |
Need more?