Reference Only
LY3N-AC120
Plug-in Relays PLG-N 3PDT LED 120AC.
Datasheet
LY3N-AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Bi-Power Relay | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.45 kOhms | |
| Coil Current | 14.8 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 36.57 mm | |
| Length | 31.49 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 27.94 mm | |
| Part # Aliases | LY3NAC120NC LY3NAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.94 | $24.94 | |
| $23.48 | $234.80 | |
| $21.67 | $541.75 | |
| $20.45 | $1,022.50 | |
| $19.61 | $1,961.00 | |
| $19.10 | $4,775.00 | |
| $18.73 | $9,365.00 |
Need more?