Reference Only

LY3N AC200/220

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY3N AC200/220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeBi-Power Relay
Coil Voltage200 VAC to 220 VAC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance2.45 kOhms
Coil Current11.6 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36.57 mm
Length31.49 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width27.94 mm
Part # AliasesLY3NAC200220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.30$28.30
$28.29$565.80
$27.94$1,676.40
$27.42$2,742.00
$27.18$5,436.00
Need more?