Reference Only
LY3N AC110/120
Plug-in Relays 3PDT Relay 120VAC BRKT/IND PLUG.
Datasheet
LY3N AC110/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Series | LY | |
| Type | Bi-Power Relay | |
| Mounting Style | Through Hole | |
| Coil Current | 18.3 mA | |
| Coil Resistance | 2.3 kOhms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Plug In | |
| Height | 36.57 mm | |
| Length | 31.49 mm | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 27.94 mm | |
| Part # Aliases | LY3N-AC110/120LY3NAC110120NC 1163717 LY3NAC110120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.71 | $25.71 | |
| $22.89 | $228.90 | |
| $21.11 | $422.20 | |
| $20.20 | $1,212.00 | |
| $19.31 | $1,931.00 | |
| $18.25 | $3,650.00 |
Need more?