Reference Only

LY3I4 AC24

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY3I4 AC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeBi-Power Relay
Coil Voltage24 VAC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StyleSocket
Switching Voltage250 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance100 Ohms
Coil Current80 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36.57 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width27.94 mm
Part # AliasesLY3I4AC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.32$16.32
$14.99$149.90
$12.97$259.40
$12.88$772.80
$12.34$1,234.00
$11.96$2,392.00
$11.51$6,906.00
$11.31$11,310.00
Need more?
Contact Us