Reference Only
LY3F-AC240
Plug-in Relays GP RELAY.
Datasheet
LY3F-AC240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Screw | |
| Mounting Style | SMD/SMT | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Resistance | 10.4 kOhms | |
| Coil Current | 9.4 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 35.56 mm | |
| Length | 43.94 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 32 mm | |
| Part # Aliases | LY3FAC240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.10 | $23.10 | |
| $16.21 | $162.10 | |
| $14.48 | $289.60 | |
| $14.47 | $868.20 | |
| $13.93 | $1,393.00 | |
| $13.09 | $2,618.00 |
Need more?