Reference Only

LY3-AC100/110

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY3-AC100/110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage100 VAC to 110 VAC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.3 kOhms
Coil Current18.3 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36.57 mm
Length31.49 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width27.94 mm
Part # AliasesLY3AC100110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.90$25.90
$17.77$177.70
$16.86$337.20
$16.30$978.00
$15.78$1,578.00
$15.23$3,046.00
$15.03$9,018.00
Need more?