Reference Only

LY2ZN-AC100/110

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY2ZN-AC100/110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage100 VAC to 110 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TypeNon-Latching
Coil Resistance3.75 kOhms
Coil Current12.9 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesLY2ZNAC100110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.62$31.62
$29.21$292.10
$28.30$707.50
$27.59$1,379.50
$26.80$2,680.00
$26.00$6,500.00
Need more?
Contact Us