Reference Only
LY2ZI AC110/120
Plug-in Relays GP RELAY.
Datasheet
LY2ZI AC110/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Series | LY | |
| Contact Current Rating | 10 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Part # Aliases | LY2ZIAC110120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.79 | $28.79 | |
| $26.42 | $264.20 | |
| $24.95 | $623.75 | |
| $23.75 | $1,187.50 | |
| $22.43 | $2,243.00 | |
| $21.10 | $5,275.00 | |
| $20.92 | $10,460.00 |
Need more?