Reference Only

LY2ZF AC200/220

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY2ZF AC200/220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage200 VAC to 220 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance12.95 kOhms
Coil Current6.8 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesLY2ZFAC200220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.76$25.76
$24.47$244.70
$23.82$595.50
$23.20$1,160.00
$22.48$2,248.00
$22.09$5,522.50
$21.84$10,920.00
Need more?
Contact Us