Reference Only
LY2S AC100/110
Plug-in Relays GP RELAY.
Datasheet
LY2S AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VAC to 110 VAC | |
| Coil Resistance | 3.75 kOhms | |
| Coil Current | 12.9 mA | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 43.94 mm | |
| Width | 22.6 mm | |
| Height | 35.58 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY2SAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.85 | $118.50 | |
| $11.55 | $231.00 | |
| $10.94 | $547.00 | |
| $10.33 | $1,033.00 | |
| $9.42 | $1,884.00 | |
| $8.81 | $4,405.00 | |
| $8.35 | $8,350.00 |
Need more?