Reference Only

LY2N-D2 DC48

Plug-in Relays General Purpose Relay.

Manufacturer:

Mfr Part:
LY2N-D2 DC48

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeBi-Power Relay
Coil Voltage48 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.6 kOhms
Coil Current18.5 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height53 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesLY2N-D2-DC48 LY2ND2DC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.58$31.58
$28.13$281.30
$26.86$671.50
$25.94$1,297.00
$25.05$2,505.00
$23.92$5,980.00
Need more?
Contact Us