Reference Only

LY2N-CR AC220/240

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY2N-CR AC220/240

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeBi-Power Relay
Coil Voltage220 VAC to 240 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance18.79 kOhms
Coil Current5.3 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height53 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesLY2NCRAC220240NC LY2NCRAC220240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.31$41.31
$39.97$399.70
$39.96$9,990.00
Need more?