Reference Only
LY2N AC50
Plug-in Relays GP Relay.
Datasheet
LY2N AC50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Current | 25.7 mA | |
| Coil Resistance | 788 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 50 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Height | 36.06 mm | |
| Length | 21.59 mm | |
| Mounting Style | Through Hole | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | LY | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 27.94 mm | |
| Part # Aliases | LY2N-AC50 LY2NAC50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.99 | $10.99 | |
| $10.62 | $531.00 | |
| $10.17 | $1,017.00 | |
| $9.62 | $2,405.00 | |
| $9.51 | $4,755.00 | |
| $9.44 | $9,440.00 |
Need more?