Reference Only
LY2I4N AC200/220
Plug-in Relays GP RELAY.
Datasheet
LY2I4N AC200/220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 21.59 mm | |
| Width | 27.94 mm | |
| Product | Power Relays | |
| Height | 36.06 mm | |
| Series | LY | |
| Coil Current | 6.8 mA | |
| Coil Resistance | 12.95 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 200 VAC to 220 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | Through Hole | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Part # Aliases | LY2I4NAC200220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.84 | $14.84 | |
| $13.91 | $139.10 | |
| $12.65 | $316.25 | |
| $11.98 | $599.00 | |
| $11.46 | $1,146.00 | |
| $10.80 | $2,700.00 | |
| $10.67 | $5,335.00 | |
| $10.60 | $10,600.00 |
Need more?