Reference Only
LY2F-T2 AC110/120
Plug-in Relays GP Relay 187 QC.
Datasheet
LY2F-T2 AC110/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Current | 10.8 mA | |
| Coil Resistance | 4.43 kOhms | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Contact Current Rating | 7 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Quick Connect Terminal | |
| Height | 35.56 mm | |
| Length | 43.94 mm | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | LY | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 22.6 mm | |
| Part # Aliases | LY2FT2AC110120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.79 | $18.79 | |
| $17.85 | $178.50 | |
| $16.91 | $422.75 | |
| $15.97 | $798.50 | |
| $15.03 | $1,503.00 | |
| $14.09 | $3,522.50 | |
| $13.15 | $6,575.00 |
Need more?