Reference Only
LY2F-FD AC110/120
Plug-in Relays GP Relay.
Datasheet
LY2F-FD AC110/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Mounting Style | SMD/SMT | |
| Series | LY | |
| Coil Current | 10.8 mA | |
| Coil Resistance | 4.43 kOhms | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Contact Current Rating | 7 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Screw | |
| Height | 35.5 mm | |
| Length | 44 mm | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Standard | |
| Width | 22.5 mm | |
| Part # Aliases | LY2FFDAC110120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $529.00 | |
| $10.30 | $1,030.00 | |
| $10.06 | $2,515.00 | |
| $9.69 | $9,690.00 |
Need more?