Reference Only

LY2F-AC200/220

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY2F-AC200/220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage200 VAC to 220 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating7 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance12.95 kOhms
Coil Current6.8 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height35.5 mm
Length44 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width22.5 mm
Part # AliasesLY2FAC200220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.77$10.77
Need more?
Contact Us