Reference Only

LY2F-AC100/110

Plug-in Relays 10 AMP110VAC DPDT PLUG-IN.

Manufacturer:

Mfr Part:
LY2F-AC100/110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage100 VAC to 110 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating7 A
Contact TerminationScrew
Mounting StylePlug In
Switching Voltage250 VAC, 125 VDC
Coil TerminationScrew
Coil TypeNon-Latching
Coil Resistance3.75 kOhms
Coil Current12.9 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height35.5 mm
Length44 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width22.5 mm
Part # AliasesLY2FAC100110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.61$16.61
$14.13$353.25
$13.64$682.00
$13.17$1,317.00
$12.58$3,145.00
$12.14$6,070.00
Need more?