Reference Only

LY2-AC100/110

Plug-in Relays PLUG-IN DPDT 100/110 VAC.

Manufacturer:

Mfr Part:
LY2-AC100/110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage100 VAC to 110 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance3.75 kOhms
Coil Current12.9 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # Aliases6439354 LY2AC100110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.62$15.62
$13.91$139.10
$13.28$332.00
$12.83$641.50
$12.39$1,239.00
$11.83$2,957.50
$11.42$5,710.00
Need more?