Reference Only

LY2 AC48

Plug-in Relays GP Relay.

Manufacturer:

Mfr Part:
LY2 AC48

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage48 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Current23 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesLY2AC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.14$13.14
$12.44$124.40
$11.87$296.75
$11.55$577.50
$11.28$1,128.00
$11.01$2,752.50
$10.89$5,445.00
$10.79$10,790.00
Need more?
Contact Us