Reference Only

LY1I4 AC24

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY1I4 AC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating15 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance180 Ohms
Coil Current53.8 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesLY1I4AC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.59$9.59
$8.99$89.90
$8.51$212.75
$7.46$373.00
$7.27$7,270.00
Need more?
Contact Us