Reference Only

LY1F-AC200/220

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY1F-AC200/220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage200 VAC to 220 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating15 A
Contact TerminationScrew
Mounting StyleSMD/SMT
Switching Voltage250 VAC, 125 VDC
Coil TerminationScrew
Coil TypeNon-Latching
Coil Resistance12.95 kOhms
Coil Current6.8 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height35.5 mm
Length44 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width32 mm
Part # AliasesLY1FAC200220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.60$14.60
$11.37$113.70
$10.43$260.75
$10.16$508.00
$9.96$996.00
$9.72$2,430.00
$9.69$4,845.00
$9.64$9,640.00
Need more?