Reference Only

K8AC-CT20S

Current Transformers - Industrial .20-22A Current Tran sformer.

Manufacturer:

Mfr Part:
K8AC-CT20S

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCurrent Transformers - Industrial
Mounting StylePanel
SeriesK8AC-H
Current Rating200 mA to 22 A
Height25 mm
Length21 mm
Termination StyleScrew
Width10 mm
Part # AliasesK8ACCT20S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.96$72.96
$65.57$655.70
$62.83$1,570.75
$60.83$3,041.50
$58.89$5,889.00
Need more?
Contact Us