Reference Only
K8AC-CT200L
Current Transformers - Industrial 20-200A Current Transformer.
Datasheet
K8AC-CT200L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Type | Toroidal | |
| Mounting Style | Panel | |
| Series | K8AC-H | |
| Current Rating | 200 A | |
| Height | 81.5 mm | |
| Length | 20 mm | |
| Width | 76 mm | |
| Part # Aliases | K8ACCT200L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.78 | $123.78 | |
| $114.66 | $1,146.60 | |
| $112.50 | $2,812.50 | |
| $111.29 | $5,564.50 | |
| $111.03 | $11,103.00 |
Need more?