Reference Only
K7L-AT50D
Level Sensors Leakage Sensor.
Datasheet
K7L-AT50D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Sensors | |
| Connection Method | Cable | |
| Current Rating | 100 mA | |
| Output Type | NPN | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Voltage | 24 V | |
| Output Configuration | Normally Open (NO) | |
| Product Type | Liquid Level Sensors | |
| Series | K7L-AT50 | |
| Subcategory | Sensors | |
| Part # Aliases | K7LAT50D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $477.33 | $477.33 | |
| $453.03 | $2,265.15 | |
| $446.20 | $4,462.00 | |
| $442.78 | $11,069.50 |
Need more?