Reference Only
K7GE-MG1
Insulation Testers / Megohmmeters .
Datasheet
K7GE-MG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Insulation Testers / Megohmmeters | |
| Product | Insulation Resistance Monitoring Devices | |
| Resistance Range | 100 MOhms | |
| Accuracy | 5 % | |
| Cable Type | Twisted Pair | |
| Features | Accurate, DIN Rail Mounting, 0.1 MOhms to 99.9 MOhms Insulation Resistance Measurement Range, IP20 Protection, Probe Unit, Prevent Unexpected Equipment Storage and Electric Shock Due to Insulation Degradation, Reliable, Safe | |
| Frequency | 45 Hz to 65 Hz | |
| Height | 90 mm | |
| Length | 90.9 mm | |
| Measured Components | Insulation Resistance | |
| Product Type | Insulation Testers / Megohmmeters | |
| Safety Rating | CAN/CSA-C22.2 61010-1, KN 61000-6-2, KN 11, UL 61010-1 | |
| Series | K7GE | |
| Subcategory | Test Equipment | |
| Type | Insulation Resistance Monitoring Probe Unit | |
| Width | 17.5 mm | |
| Part # Aliases | K7GEMG1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 9030332090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $651.00 | $651.00 | |
| $574.42 | $2,872.10 |
Need more?