Reference Only
K33-CPB
Panel Meter Accessories 10VDC PS w/Pass Relay.
Datasheet
K33-CPB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Panel Meter Accessories | |
| Product Type | Controller Accessories | |
| Type | Sensor Power Supply/Output Boards | |
| Product | Hardware | |
| Subcategory | Controllers | |
| Part # Aliases | 1350666 K33CPB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9033009000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.42 | $115.42 | |
| $113.70 | $1,137.00 | |
| $109.47 | $2,736.75 | |
| $106.43 | $5,321.50 | |
| $105.32 | $10,532.00 |
Need more?