Reference Only

G4Q-212S DC24

Plug-in Relays Relay.

Manufacturer:

Mfr Part:
G4Q-212S DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeRatchet Mechanism
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating5 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance155 Ohms
Coil Current155 mA
Contact MaterialSilver Alloy (Ag)
SeriesG4Q
Height80 mm
Length92.5 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width63.5 mm
Part # AliasesG4Q-212S G4Q212SDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.00$309.00
$206.13$2,061.30
$196.78$4,919.50
$190.09$7,603.60
Need more?