Reference Only
G4Q-212S DC12
Plug-in Relays Relay.
Datasheet
G4Q-212S DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Type | Ratchet Mechanism | |
| Length | 92.5 mm | |
| Mounting Style | Through Hole | |
| Coil Current | 320 mA | |
| Coil Resistance | 37.5 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Plug In | |
| Height | 80 mm | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G4Q | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 63.5 mm | |
| Part # Aliases | G4Q212SDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.39 | $173.39 | |
| $159.53 | $1,595.30 | |
| $154.56 | $3,864.00 | |
| $150.16 | $7,508.00 |
Need more?