
G32X-CT03HN
Obsolete
Current Transformers - Industrial CURRENT TRANSFORMER
Datasheet
G32X-CT03HN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Chassis | |
| Accuracy Class | - | |
| Height | 55 mm | |
| Length | 60 mm | |
| Termination Style | Wire Leads | |
| Width | 14 mm | |
| Part # Aliases | G32XCT03HN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?