Reference Only

FQ2-S10100F

Vision Sensors S1 1InsTool/8Scn LgV 350K Pixel Color NPN.

Manufacturer:

Mfr Part:
FQ2-S10100F

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryVision Sensors
ProductSmart Cameras
Sensor TypeColor
Resolution752 x 480 (0.3 MP)
Lens MountIntegrated
Lens TypeWide Field of View
Supply Voltage - Min21.6 VDC
Supply Voltage - Max26.4 VDC
Light SourceInternal Lighting
Interface TypeEthernet
IP RatingIP67
Housing MaterialAluminum
SeriesFQ2
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeSmart Camera
SubcategorySensors
TradenameSysmac
Part # AliasesFQ2S10100F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,942.45$2,942.45
Need more?
Contact Us