Reference Only
F03-01 SUS316
Test Probes Electrode SUS316 Material 2 Lines.
Datasheet
F03-01 SUS316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Test Probes | |
| Series | F03 | |
| Description/Function | SUS316 Electrodes can be used in applications where resistance to corrosion is required | |
| Equipment Type | Test Probe | |
| Features | Two material indication lines | |
| Length | 1 m | |
| Product Type | Test Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Type | Electrode | |
| Part # Aliases | F0301SUS316 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.36 | $22.36 | |
| $20.23 | $202.30 | |
| $19.91 | $4,977.50 | |
| $19.32 | $9,660.00 |
Need more?