Reference Only
E58-CIFQ2
USB Cables / IEEE 1394 Cables E5CC/E5EC USB Serial Cable.
Datasheet
E58-CIFQ2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Serial Cable | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Serial | |
| Connector End B Pin Count | 1 Position | |
| Gender | Male / Male | |
| Cable Length | 2.11 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | E5CC/E5EC/E5AC | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | E58CIFQ2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $369.00 | $369.00 | |
| $292.50 | $2,925.00 |
Need more?