Reference Only
E58-CIFQ1
USB Cables / IEEE 1394 Cables USB-Serial Conv Cble For E5CN Series.
Datasheet
E58-CIFQ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | I/O Cables | |
| Type | Serial Cable | |
| Connector End A | USB Type A | |
| Connector End B | Serial | |
| Gender | Male / Male | |
| Cable Length | 2.1 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | E58 | |
| Voltage Rating | 5 VDC | |
| Current Rating | 70 mA | |
| Description/Function | Connects computer to the E5AN | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 8605645 E58CIFQ1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?