Reference Only

E58-CIFIR

Obsolete
USB Cables / IEEE 1394 Cables USBInfrared Cab le AN/EN New08

Manufacturer:

Mfr Part:
E58-CIFIR

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryUSB Cables / IEEE 1394 Cables
ProductI/O Cables
TypeConverter Cable
Connector End AUSB Type A
Connector End BInfrared Adapter
GenderMale / Male
Cable Length2 m
Jacket ColorBlack
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # AliasesE58CIFIR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?