Reference Only
E54-CT3
Current Transformers - Industrial Transformer for TC Heater curr 50A max.
Datasheet
E54-CT3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Chassis | |
| Turns Ratio | 1:400 | |
| Frequency Range | 50 Hz to 60 Hz | |
| Current Rating | 120 A | |
| Height | 40 mm | |
| Inside Diameter | 12 mm | |
| Length | 40 mm | |
| Secondary Resistance | 8 Ohms | |
| Termination Style | Quick Connect | |
| Width | 15 mm | |
| Part # Aliases | E54CT3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.22 | $60.22 | |
| $55.96 | $559.60 | |
| $54.70 | $1,367.50 |
Need more?