Reference Only
E54-CT1
Current Transformers - Industrial CURRENT TRANSFORMER.
Datasheet
E54-CT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Chassis | |
| Turns Ratio | 1:400 | |
| Frequency Range | 50 Hz to 60 Hz | |
| Current Rating | 50 A | |
| Height | 25 mm | |
| Length | 40 mm | |
| Secondary Resistance | 18 Ohms | |
| Termination Style | Quick Connect | |
| Width | 10 mm | |
| Part # Aliases | 1275769 E54CT1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.89 | $59.89 | |
| $56.28 | $562.80 | |
| $53.82 | $1,345.50 | |
| $52.43 | $2,621.50 | |
| $50.65 | $5,065.00 |
Need more?