Reference Only
DCA4-4F10
Flat Cables 4 Conductor Fla t Cbl 100m.
Datasheet
DCA4-4F10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Flat Cables | |
| Number of Conductors | 4 Conductor | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | DCA44F10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $902.55 | $902.55 | |
| $902.52 | $4,512.60 | |
| $894.18 | $8,941.80 |
Need more?