Reference Only
CS1W-CN626
D-Sub Cables CABLE PROG Dsub9.
Datasheet
CS1W-CN626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | D-Sub Cables | |
| Type | Programming Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Cable Length | 6 m | |
| Current Rating | 35 mA | |
| Product Type | D-Sub Cables | |
| Series | CS1W | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | CS1WCN626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $401.64 | $401.64 | |
| $367.99 | $3,679.90 |
Need more?