Reference Only

CJ1W-PD025

Power Supplies Accessories 24VDC Pwr Spl No RUN Output 5V-5A 24V-.8A.

Manufacturer:

Mfr Part:
CJ1W-PD025

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies Accessories
ProductSwitching Supplies
SeriesCJ1
Height60 mm (2.362 in)
IndustryIndustrial
Length90 mm (3.543 in)
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Output Power25 W
Product TypeSwitching Power Supplies
SubcategoryPower Supplies
Width81.6 mm (3.213 in)
Part # Aliases1774995 CJ1WPD025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$502.37$502.37
$483.43$4,834.30
Need more?