
CCS-CB2
Industrial Lighting Accessories Ext Cbl 12V 2 Meter.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Lighting Accessories | |
| Type | Extension Cable | |
| Length | 2 m | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Part # Aliases | CCSCB2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.80 | $59.80 | |
| $53.41 | $534.10 | |
| $51.39 | $5,139.00 |
Need more?