
CCS-CB10
Industrial Lighting Accessories Ext Cbl 12V 10 Meter.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Lighting Accessories | |
| Type | Extension Cable | |
| Length | 10 m | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Part # Aliases | CCSCB10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.68 | $93.68 | |
| $85.73 | $857.30 | |
| $83.68 | $8,368.00 |
Need more?