Reference Only
A3SJ-5801
Pushbutton Switches - Industrial WHITE DISPLAY UNIT.
Datasheet
A3SJ-5801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A3S | |
| Color | White | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Kits | |
| Subcategory | Switch Accessories | |
| Type | LED lighted module | |
| Part # Aliases | A3SJ5801NC A3SJ5801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.38 | $22.38 | |
| $20.57 | $205.70 | |
| $19.49 | $487.25 | |
| $18.41 | $920.50 | |
| $16.71 | $1,671.00 | |
| $15.66 | $3,915.00 | |
| $15.24 | $7,620.00 |
Need more?